Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5TC-TT-T-30-120.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2811093
Product Range5TC Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,994.520 (CNY2,253.8076) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,994.52 (CNY2,253.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-TT-T-30-120.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2811093
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeT
Measured Temperature Min0°C
Length - Imperial120"
Length - Metric3m
Measured Temperature Max150°C
Sensor Body MaterialPFA
No. of Max Strands x Strand Size-
Wire Gauge30AWG
Lead Length - Imperial-
Lead Length - Metric-
Conductor Area CSA-
Probe Length - Imperial120"
Probe Length - Metric3.048m
InsulationPFA
Probe Diameter - Imperial0.01"
Probe Diameter - Metric0.25mm
Product Range5TC Series
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
T
Length - Imperial
120"
Measured Temperature Max
150°C
No. of Max Strands x Strand Size
-
Lead Length - Imperial
-
Conductor Area CSA
-
Probe Length - Metric
3.048m
Probe Diameter - Imperial
0.01"
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Length - Metric
3m
Sensor Body Material
PFA
Wire Gauge
30AWG
Lead Length - Metric
-
Probe Length - Imperial
120"
Insulation
PFA
Probe Diameter - Metric
0.25mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045814
