Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5TC-TT-T-24-360Copy
Manufacturer Standard Lead Time4 weeks
Order Code3958789
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,774.500 (CNY4,265.185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,774.50 (CNY4,265.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-TT-T-24-360Copy
Manufacturer Standard Lead Time4 weeks
Order Code3958789
Technical Datasheet
Sensing Temperature Min-
Measured Temperature Min0°C
Sensing Temperature Max-
Measured Temperature Max200°C
Sensor Body Material-
Probe Diameter - Imperial-
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Sensing Temperature Min
-
Sensing Temperature Max
-
Sensor Body Material
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Measured Temperature Max
200°C
Probe Diameter - Imperial
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
