Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5TC-TT-T-24-36.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2807366
Product Range5TC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY796.420 (CNY899.9546) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY796.42 (CNY899.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-TT-T-24-36.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2807366
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeT
Measured Temperature Min0°C
Length - Imperial3.3ft
Length - Metric1m
Measured Temperature Max200°C
Sensor Body MaterialPFA
No. of Max Strands x Strand Size-
Wire Gauge24AWG
Lead Length - Imperial-
Conductor Area CSA-
Lead Length - Metric-
Probe Length - Imperial36"
Probe Length - Metric915mm
Probe Diameter - Imperial0.02"
InsulationPFA
Probe Diameter - Metric0.51mm
Thermocouple TerminationStripped Leads
Product Range5TC Series
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
T
Length - Imperial
3.3ft
Measured Temperature Max
200°C
No. of Max Strands x Strand Size
-
Lead Length - Imperial
-
Lead Length - Metric
-
Probe Length - Metric
915mm
Insulation
PFA
Thermocouple Termination
Stripped Leads
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Length - Metric
1m
Sensor Body Material
PFA
Wire Gauge
24AWG
Conductor Area CSA
-
Probe Length - Imperial
36"
Probe Diameter - Imperial
0.02"
Probe Diameter - Metric
0.51mm
Product Range
5TC Series
Thermocouple Shielding
Unshielded
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075751
