Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5TC-TT-T-20-36.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2811090
Product Range5TC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,071.360 (CNY1,210.6368) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,071.36 (CNY1,210.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-TT-T-20-36.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2811090
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeT
Measured Temperature Min0°C
Length - Imperial3.3ft
Length - Metric1m
Measured Temperature Max260°C
No. of Max Strands x Strand Size-
Sensor Body Material-
Lead Length - Imperial36"
Wire Gauge20AWG
Conductor Area CSA-
Lead Length - Metric914.4mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
InsulationPFA
Probe Diameter - Metric-
Product Range5TC Series
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
T
Length - Imperial
3.3ft
Measured Temperature Max
260°C
Sensor Body Material
-
Wire Gauge
20AWG
Lead Length - Metric
914.4mm
Probe Length - Metric
-
Insulation
PFA
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Length - Metric
1m
No. of Max Strands x Strand Size
-
Lead Length - Imperial
36"
Conductor Area CSA
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116575
