Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-24-72.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2811064
Product Range5TC Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,062.400 (CNY1,200.512) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,062.40 (CNY1,200.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-24-72.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2811064
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial6.6ft
Measured Temperature Min0°C
Length - Metric2m
Measured Temperature Max482°C
No. of Max Strands x Strand Size-
Sensor Body MaterialFiber Glass
Wire Gauge24AWG
Lead Length - Imperial-
Lead Length - Metric-
Conductor Area CSA-
Probe Length - Imperial72"
Probe Length - Metric1.829m
Probe Diameter - Imperial0.02"
InsulationFiberglass
Probe Diameter - Metric0.51mm
Thermocouple TerminationStripped Leads
Product Range5TC Series
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
K
Measured Temperature Min
0°C
Measured Temperature Max
482°C
Sensor Body Material
Fiber Glass
Lead Length - Imperial
-
Conductor Area CSA
-
Probe Length - Metric
1.829m
Insulation
Fiberglass
Thermocouple Termination
Stripped Leads
Thermocouple Wire Standard
ANSI
Length - Imperial
6.6ft
Length - Metric
2m
No. of Max Strands x Strand Size
-
Wire Gauge
24AWG
Lead Length - Metric
-
Probe Length - Imperial
72"
Probe Diameter - Imperial
0.02"
Probe Diameter - Metric
0.51mm
Product Range
5TC Series
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093442
