Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5SRTC-TT-K-30-72.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2806359
Product Range5SRTC Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,609.920 (CNY1,819.2096) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,609.92 (CNY1,819.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SRTC-TT-K-30-72.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2806359
Product Range5SRTC Series
Technical Datasheet
Sensing Temperature Min-
Measured Temperature Min0°C
Measured Temperature Max260°C
Sensing Temperature Max260°C
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5SRTC Series
Technical Specifications
Sensing Temperature Min
-
Measured Temperature Max
260°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Measured Temperature Min
0°C
Sensing Temperature Max
260°C
Lead Length - Metric
2m
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
5SRTC Series
Technical Docs (1)
Alternatives for 5SRTC-TT-K-30-72.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065318
