Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5SRTC-TT-K-30-36.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2806358
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,200.940 (CNY1,357.0622) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,200.94 (CNY1,357.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SRTC-TT-K-30-36.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2806358
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-
Measured Temperature Min0°C
Sensing Temperature Max260°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial36"
Probe Length - Imperial-
Probe Diameter - Imperial-
InsulationPFA
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
260°C
Lead Length - Imperial
36"
Probe Diameter - Imperial
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
Sensing Temperature Min
-
Sensing Temperature Max
260°C
Sensor Body Material
-
Probe Length - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Technical Docs (1)
Alternatives for 5SRTC-TT-K-30-36.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
