Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5SRTC-KK-K-30-72Copy
Order Code2811036
Product Range5SRTC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part No5SRTC-KK-K-30-72Copy
Order Code2811036
Product Range5SRTC Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-
Sensing Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product Range5SRTC Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
260°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
5SRTC Series
Sensing Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308
