Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5SRTC-GG-KI-24-2MCopy
Order Code3410473
Product Range5SRTC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,132.300 (CNY1,279.499) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,132.30 (CNY1,279.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SRTC-GG-KI-24-2MCopy
Order Code3410473
Product Range5SRTC Series
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Max480°C
Measured Temperature Max482°C
Lead Length - Imperial80"
Lead Length - Metric2m
InsulationGlass Braided
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range5SRTC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
5SRTC-GG-KI-24-2M is a 5SRTC series ready made insulated thermocouple type (5-pack).
- Subminiature moulded connector without spool cap
- Glass braid insulation, K thermocouple type
- IEC colour code, 24AWG gauge, 0.51mm (0.020inch) diameter
- Glass braid insulated wire has maximum service temperature of 480°C (900°F)
- Maximum service temperature for connector body is 220°C (425°F)
- 2M lead length
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
482°C
Lead Length - Metric
2m
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Max
480°C
Lead Length - Imperial
80"
Insulation
Glass Braided
Thermocouple Wire Standard
IEC
Product Range
5SRTC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
