Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,343.990 (CNY1,518.7087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,343.99 (CNY1,518.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SC-TT-J-30-36Copy
Order Code3795193
Technical Datasheet
Measured Temperature Min0°C
Measured Temperature Max260°C
Sensing Temperature Max260°C
Lead Length - Imperial40"
Lead Length - Metric1m
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Measured Temperature Min
0°C
Sensing Temperature Max
260°C
Lead Length - Metric
1m
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Measured Temperature Max
260°C
Lead Length - Imperial
40"
Insulation
PFA
Thermocouple Wire Standard
ANSI
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91807
