Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5SC-GG-K-30-36.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2806353
Product Range5SC Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,183.280 (CNY1,337.1064) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,183.28 (CNY1,337.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SC-GG-K-30-36.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2806353
Product Range5SC Series
Technical Datasheet
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max482°C
Sensing Temperature Max480°C
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlass Braided
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5SC Series
Technical Specifications
Sensing Temperature Min
0°C
Measured Temperature Max
482°C
Lead Length - Imperial
40"
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Measured Temperature Min
0°C
Sensing Temperature Max
480°C
Lead Length - Metric
1m
Probe Diameter - Imperial
-
Insulation
Glass Braided
Thermocouple Wire Standard
ANSI
Product Range
5SC Series
Technical Docs (1)
Alternatives for 5SC-GG-K-30-36.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064865
