Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5LRTC-TT-J-24-36Copy
Manufacturer Standard Lead Time1 weeks
Order Code2811009
Product Range5LRTC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,245.060 (CNY1,406.9178) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,245.06 (CNY1,406.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5LRTC-TT-J-24-36Copy
Manufacturer Standard Lead Time1 weeks
Order Code2811009
Product Range5LRTC Series
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min-
Sensing Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial36"
Lead Length - Metric900mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product Range5LRTC Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Type
J
Sensing Temperature Max
260°C
Lead Length - Imperial
36"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
5LRTC Series
Sensing Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
900mm
Probe Length - Metric
-
Probe Diameter - Metric
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148327
