Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No44032Copy
Manufacturer Standard Lead Time54 weeks
Order Code3871401
Product Range44000 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.310 (CNY574.3903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.31 (CNY574.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No44032Copy
Manufacturer Standard Lead Time54 weeks
Order Code3871401
Product Range44000 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)30kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)-
Product Range44000 Series
NTC MountingThrough Hole
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-80°C
Operating Temperature Max75°C
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
44032 is a 44000 series thermistor element.
- Epoxy coated thermistor beads
- Precision matched to 5 standardized resistance curves
- 30,000 ohm resistance at 25°C
- 75°C (165°F) maximum working temperature
- Interchangeability: ±0.1°C at 0 to 70°C
- Storage and working temperature for best stability: -80 to 75°C
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Free Hanging
Product Range
44000 Series
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
Resistance (25°C)
30kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
75°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011431
