Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,254.830 (CNY1,417.9579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,254.83 (CNY1,417.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No21-140Copy
Manufacturer Standard Lead Time9 weeks
Order Code3865868
Product Range21 Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height12mm
Label Width12mm
Label LegendTemperature Indicator
Label ColourBlack on White
Pack Quantity1
Product Range21 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Self Adhesive
Label Width
12mm
Label Colour
Black on White
Product Range
21 Series
Label Height
12mm
Label Legend
Temperature Indicator
Pack Quantity
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998

