Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB4210208Copy
Manufacturer Standard Lead Time10 weeks
Order Code2409025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY879.610 (CNY993.9593) |
| 5+ | CNY861.080 (CNY973.0204) |
| 10+ | CNY826.040 (CNY933.4252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY879.61 (CNY993.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB4210208Copy
Manufacturer Standard Lead Time10 weeks
Order Code2409025
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialASA, Polycarbonate
External Height - Metric247mm
External Width - Metric270mm
External Depth - Metric91mm
IP RatingIP54
Body ColourLava
NEMA Rating-
External Height - Imperial9.72"
External Width - Imperial10.63"
External Depth - Imperial3.58"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A handheld enclosure incorporating a functional handle enabling easy portability.
- Suitable for user interfaces indoors or outdoors
- Soft insert in handle
- Lava grey ASA+PC construction
- Can house up to a 26cm display
- Keypad dimensions (maximum): 219.5x162.5mm
- External dimensions (WxHxD): 270x247x91mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
247mm
External Depth - Metric
91mm
Body Colour
Lava
External Height - Imperial
9.72"
External Depth - Imperial
3.58"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ASA, Polycarbonate
External Width - Metric
270mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
10.63"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.706
