Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9408351Copy
Manufacturer Standard Lead Time12 weeks
Order Code775290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.030 (CNY254.2839) |
| 5+ | CNY219.260 (CNY247.7638) |
| 10+ | CNY211.680 (CNY239.1984) |
| 20+ | CNY207.450 (CNY234.4185) |
| 50+ | CNY203.220 (CNY229.6386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.03 (CNY254.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9408351Copy
Manufacturer Standard Lead Time12 weeks
Order Code775290
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric33.5mm
External Width - Metric95mm
External Depth - Metric158mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial1.32"
External Width - Imperial3.74"
External Depth - Imperial6.22"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A9408351 is a non-metallic Enclosure made of ABS. The SHELL-TYPE CASES G 115 is a two-part case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base.
- REACH compliant
- UL94-HB Flammability rating
- Top view with recessed area
- High degree of rigidity and tight fitting as a result of the tongue and groove joint
- Flat design for small-volume components
- Higher versions for larger components
- Guide ridges for vertical mounting of partitions and PCBs
- Fastening pillars in top and base part
Applications
Medical, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Industrial
Contents
Top part, Base part and Assembly kit.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
33.5mm
External Depth - Metric
158mm
Body Colour
White
External Height - Imperial
1.32"
External Depth - Imperial
6.22"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
