Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9186001Copy
Manufacturer Standard Lead Time14 weeks
Order Code775125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.170 (CNY143.7021) |
| 5+ | CNY114.330 (CNY129.1929) |
| 10+ | CNY109.180 (CNY123.3734) |
| 20+ | CNY106.290 (CNY120.1077) |
| 50+ | CNY97.630 (CNY110.3219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.17 (CNY143.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9186001Copy
Manufacturer Standard Lead Time14 weeks
Order Code775125
Technical Datasheet
Panel TypeFront Panel
Panel MaterialAluminium
Body Colour-
For Use WithPractical Desktop Enclosures
External Height - Metric106mm
External Width - Metric-
External Height - Imperial4.17"
External Width - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A9186001 is a Front Panel made of aluminium with matt anodized finish. It is suitable for use with DESK CASE 190 F and H practical desktop enclosures.
- REACH compliant
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Body Colour
-
External Height - Metric
106mm
External Height - Imperial
4.17"
Product Range
-
Panel Material
Aluminium
For Use With
Practical Desktop Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
