Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY375.480 (CNY424.2924) |
| 5+ | CNY367.570 (CNY415.3541) |
| 10+ | CNY352.610 (CNY398.4493) |
| 20+ | CNY345.560 (CNY390.4828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY375.48 (CNY424.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9073109Copy
Order Code774789
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric33.5mm
External Width - Metric83.01mm
External Depth - Metric151.99mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.32"
External Width - Imperial3.27"
External Depth - Imperial5.98"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A9073109 is a black small Handheld Box made of ABS (acrylonitrile butadiene styrene). The DATEC-MOBIL-BOX S small handheld box of attractive design with integrated battery compartment for 2 x 1.5V mignon cells (AA) or 1 x 9V flat battery. Recessed operation area for protecting the input elements. Ideal for handheld, desktop instruments and measuring devices.
- Top with closed operating area
- Award winning ergonomic design
- IP65 Protection rating
- Strong screw together assembly
- Internal mounting pillars for PCB
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
33.5mm
External Depth - Metric
151.99mm
Body Colour
Black
External Height - Imperial
1.32"
External Depth - Imperial
5.98"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
83.01mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.27"
Product Range
-
Technical Docs (3)
Alternatives for A9073109
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
