Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA8050160Copy
Manufacturer Standard Lead Time13 weeks
Order Code818690
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.220 (CNY57.8786) |
| 5+ | CNY50.200 (CNY56.726) |
| 10+ | CNY49.180 (CNY55.5734) |
| 20+ | CNY48.150 (CNY54.4095) |
| 50+ | CNY47.130 (CNY53.2569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.22 (CNY57.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA8050160Copy
Manufacturer Standard Lead Time13 weeks
Order Code818690
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialThermoplastic
External Height - Metric15.09mm
External Width - Metric50.14mm
External Depth - Metric50.14mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial1.97"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A8050160 is a non-metallic Enclosure made of duroplastic resistant to deformation and extreme temperatures. The potting electronic assembly is pre-assembled case and less complicated than casting liquid resin-hardener compounds in metal moulds. The potted box assembly is protected from shock and temperature, humidity and chemical influences.
- REACH compliant
- UL94V-0 Flammability rating
- Production-limited surface quality
- Box for encapsulating electronic assemblies
- Especially resistant to deformation, extreme temperatures, not resistant to fracture
Applications
Industrial
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
15.09mm
External Depth - Metric
50.14mm
Body Colour
Black
External Height - Imperial
0.59"
External Depth - Imperial
1.97"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Thermoplastic
External Width - Metric
50.14mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
