Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA8045150Copy
Manufacturer Standard Lead Time12 weeks
Order Code818665
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.310 (CNY37.6403) |
| 10+ | CNY32.650 (CNY36.8945) |
| 25+ | CNY31.980 (CNY36.1374) |
| 50+ | CNY31.320 (CNY35.3916) |
| 100+ | CNY30.650 (CNY34.6345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.31 (CNY37.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA8045150Copy
Manufacturer Standard Lead Time12 weeks
Order Code818665
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialThermoplastic
External Height - Metric15.01mm
External Width - Metric30.1mm
External Depth - Metric45.11mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial1.19"
External Depth - Imperial1.78"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
15.01mm
External Depth - Metric
45.11mm
Body Colour
Black
External Height - Imperial
0.59"
External Depth - Imperial
1.78"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Thermoplastic
External Width - Metric
30.1mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.19"
Product Range
-
Technical Docs (2)
Alternatives for A8045150
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
