Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.980 (CNY29.3574) |
| 10+ | CNY25.460 (CNY28.7698) |
| 25+ | CNY24.940 (CNY28.1822) |
| 50+ | CNY24.420 (CNY27.5946) |
| 100+ | CNY23.910 (CNY27.0183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.98 (CNY29.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA8025150Copy
Order Code818598
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialThermoplastic
External Height - Metric14.81mm
External Width - Metric24.99mm
External Depth - Metric24.99mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.58"
External Width - Imperial0.98"
External Depth - Imperial0.98"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
14.81mm
External Depth - Metric
24.99mm
Body Colour
Black
External Height - Imperial
0.58"
External Depth - Imperial
0.98"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Thermoplastic
External Width - Metric
24.99mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.98"
Product Range
-
Technical Docs (2)
Alternatives for A8025150
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
