
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY378.400 (CNY427.592) |
| 5+ | CNY370.430 (CNY418.5859) |
| 10+ | CNY355.360 (CNY401.5568) |
| 20+ | CNY348.260 (CNY393.5338) |
Product Information
Product Overview
The A0615007 is a non-metallic Enclosure made of ABS. The COMTEC 150 F case is in flat construction for table top and wall-mounted applications. Ergonomically operating area sloped by 10°, 0.047-inch recessed for protecting membrane keyboards. It has fixing towers in bottom and top part and big area for interfaces at the top parts rear. It makes desktop units easy to operate and applications on the wall - then rotated by 180° - can be optimally mounted for the user. The new Softline design gives the cases a high-quality appearance for housing equipment that needs to look good. It is suitable for use in systems for data collection on the job and machines, communications equipment access and security controls, data systems engineering and medical and laboratory technologies.
- REACH compliant
- UL94-HB Flammability rating
- Ergonomic design and a real asset when operating and reading
- Large area for interfaces at the top, ideal for D-sub-plug connectors and round connectors
- Battery compartment can be fitted in the bottom parts
- Flat or raised bottom part for large-volume components
- Easy assembly construction by two self-tapping screws only
- Self-adhesive case feet ensure reliable desktop positioning
- Wall suspension elements for rational wall mounting
Applications
Computers & Computer Peripherals, Medical, Automation & Process Control, Communications & Networking, Security, Industrial
Contents
Top part, Bottom part and Assembly kit.
Technical Specifications
Instrument
51.51mm
200mm
White
2.03"
7.87"
No SVHC (04-Feb-2026)
ABS
150.01mm
IP40
-
5.91"
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
