Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA0324270Copy
Manufacturer Standard Lead Time12 weeks
Order Code775400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.990 (CNY149.1487) |
| 5+ | CNY116.460 (CNY131.5998) |
| 10+ | CNY109.960 (CNY124.2548) |
| 20+ | CNY103.130 (CNY116.5369) |
| 50+ | CNY96.190 (CNY108.6947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.99 (CNY149.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA0324270Copy
Manufacturer Standard Lead Time12 weeks
Order Code775400
Technical Datasheet
Panel TypeFront / Rear Panel
Panel MaterialAluminium
Body ColourSilver
For Use WithDesktop Enclosures
External Height - Metric90.7mm
External Width - Metric250.8mm
External Height - Imperial3.57"
External Width - Imperial9.87"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A0324270 is a Front/Rear Panel made of aluminium with silver colour finish. It is suitable for use with 42 TE 2 HE case.
- REACH compliant
Applications
Industrial
Technical Specifications
Panel Type
Front / Rear Panel
Body Colour
Silver
External Height - Metric
90.7mm
External Height - Imperial
3.57"
Product Range
-
Panel Material
Aluminium
For Use With
Desktop Enclosures
External Width - Metric
250.8mm
External Width - Imperial
9.87"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
