Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerOKI METCAL
Manufacturer Part NoMFR-DSICopy
Order Code1161524
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power50W
Kit ContentsMFR-PS2K Power Supply, MFR-HDS Desolder Hand-piece, MFR-WSDS Desolder Workstand
Product Range-
Plug Type-
Technical Specifications
Supply Voltage VAC
240V
Output Power
50W
Product Range
-
Heat Temperature Max
-
Kit Contents
MFR-PS2K Power Supply, MFR-HDS Desolder Hand-piece, MFR-WSDS Desolder Workstand
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
