Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoWV-T220-101ECopy
Order Code2097664
Product RangeW
Technical Datasheet
Thermal Resistance13°C/W
Packages CooledTO-220
External Width - Metric18.3mm
External Height - Metric30.5mm
External Length - Metric16mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.72"
External Height - Imperial1.2"
External Length - Imperial0.63"
External Diameter - Imperial-
Product RangeW
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WV-T220-101E is an unique design Heat Sinks combines a tin-plated solderable integral spring clip with an extruded aluminium heat sink body for an all-in-one solution to through-hole mounting of TO-220, TO-247 and TO-264 packages. This self-aligning heat sink features solderable feet and an integrated clip with 13.2 (lbf) of force on the centre of the device to enhance thermal performance.
- Maximum repeatability
- Maximum heat transfer per unit space
- Maximum resistance to shock and vibration
- Maximum reliability
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
13°C/W
External Width - Metric
18.3mm
External Length - Metric
16mm
Heat Sink Material
Aluminium
External Height - Imperial
1.2"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-220
External Height - Metric
30.5mm
External Diameter - Metric
-
External Width - Imperial
0.72"
External Length - Imperial
0.63"
Product Range
W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

