Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoTX08J472H3480ERCopy
Order Code4220690
Product RangeTX Series
Technical Datasheet
Resistance (25°C)4.7kohm
Thermistor MountingSMD
Product RangeTX Series
Thermistor Case Style0805 [2012 Metric]
Thermistor TerminalsWraparound
B-Constant3480K
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Resistance (25°C)
4.7kohm
Product Range
TX Series
Thermistor Terminals
Wraparound
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Thermistor Case Style
0805 [2012 Metric]
B-Constant
3480K
Operating Temperature Max
125°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018

