Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTKH55P1K00FE-TRCopy
Order Code
Re-Reel4381847RL
Cut Tape4381847
Product RangeTKH Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoTKH55P1K00FE-TRCopy
Order Code
Re-Reel4381847RL
Cut Tape4381847
Product RangeTKH Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating55W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeTKH Series
Temperature Coefficient100ppm/°C
Voltage Rating500V
Product Length15.2mm
Product Width10mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1kohm
Power Rating
55W
Resistor Technology
Thick Film
Product Range
TKH Series
Voltage Rating
500V
Product Width
10mm
Operating Temperature Max
175°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-263 (D2PAK)
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
100ppm/°C
Product Length
15.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
