Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTGHPV15R0KECopy
Manufacturer Standard Lead Time9 weeks
Order Code2802700
Product RangeTGH600 Series
Your Part Number
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,254.290 (CNY1,417.3477) |
| 2+ | CNY1,169.820 (CNY1,321.8966) |
| 3+ | CNY1,085.350 (CNY1,226.4455) |
| 5+ | CNY1,000.880 (CNY1,130.9944) |
| 10+ | CNY916.410 (CNY1,035.5433) |
| 20+ | CNY898.090 (CNY1,014.8417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,254.29 (CNY1,417.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTGHPV15R0KECopy
Manufacturer Standard Lead Time9 weeks
Order Code2802700
Product RangeTGH600 Series
Technical Datasheet
Resistance15ohm
Product RangeTGH600 Series
Power Rating600W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 250ppm/°C
Resistor TypeHigh Frequency
Resistor MountingPanel Mount
Product Length38mm
Product Width24.9mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
15ohm
Power Rating
600W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Frequency
Product Length
38mm
Product Height
12mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TGH600 Series
Resistance Tolerance
± 10%
Voltage Rating
500V
Temperature Coefficient
± 250ppm/°C
Resistor Mounting
Panel Mount
Product Width
24.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032296
