Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Product Overview
The TGHGCR0100FE is a Precision Current Sense Resistor with nickel plated copper heatsink and American standard 303 stainless steel terminal nuts. This resistor is ideal for many current monitoring and controls applications.
- Resistance values beginning at 0.5mΩ
- Non Inductive
- Four terminal Kelvin connection
- Four terminals to isolate measurement path from current flow path
- 1000VDC Dielectric withstanding voltage
- Power rating at 100W
Technical Specifications
Resistance
0.01ohm
Resistance Tolerance
± 1%
Product Length
38.1mm
Product Height
12mm
Operating Temperature Max
155°C
Power Rating
100W
Temperature Coefficient
± 60ppm/°C
Product Width
24.9mm
Operating Temperature Min
-55°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
