Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRA-T2X-51ECopy
Order Code2097681
Product RangeR Series
Technical Datasheet
Thermal Resistance3.5°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric42mm
External Height - Metric50.8mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial2"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangeR Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for RA-T2X-51E
1 Product Found
Technical Specifications
Thermal Resistance
3.5°C/W
External Width - Metric
42mm
External Length - Metric
25mm
Heat Sink Material
Aluminium
External Height - Imperial
2"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
50.8mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
0.98"
Product Range
R Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051

