Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE PCS2512FR0050ET SMD Current Sense Resistor, 5000 µohm, PCS Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Alloy](https://www.element14.cn/productimages/standard/en_GB/4015889-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoPCS2512FR0050ETCopy
Manufacturer Standard Lead Time52 weeks
Order Code4015902
Product RangePCS Series
Your Part Number
830 In Stock
Need more?
830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.080 (CNY5.7404) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.450 (CNY2.7685) |
| 1000+ | CNY2.400 (CNY2.712) |
| 2000+ | CNY2.350 (CNY2.6555) |
| 4000+ | CNY2.290 (CNY2.5877) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY50.80 (CNY57.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoPCS2512FR0050ETCopy
Manufacturer Standard Lead Time52 weeks
Order Code4015902
Product RangePCS Series
Technical Datasheet
Resistance5000µohm
Product RangePCS Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.41mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PCS Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
6.35mm
Product Height
0.41mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
