Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE MCS1632R025FER SMD Current Sense Resistor, 0.025 ohm, MCS Series, 0612 [1632 Metric], 1 W, ± 1%, Metal Alloy](https://www.element14.cn/productimages/standard/en_GB/2364007-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoMCS1632R025FERCopy
Order Code
Re-Reel2364011RL
Cut Tape2364011
Product RangeMCS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoMCS1632R025FERCopy
Order Code
Re-Reel2364011RL
Cut Tape2364011
Product RangeMCS Series
Technical Datasheet
Resistance0.025ohm
Product RangeMCS Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient40ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MCS1632R025FER
3 Products Found
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
40ppm/°C
Product Width
3.2mm
Operating Temperature Min
-
Qualification
-
Product Range
MCS Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
1.6mm
Product Height
0.65mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
