Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoLVK12R010CERCopy
Order Code4068812
Product RangeLVK Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK12R010CERCopy
Order Code4068812
Product RangeLVK Series
Technical Datasheet
Resistance10mohm
Product RangeLVK Series
Resistor TechnologyMetal Alloy
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-40°C
Qualification-
Technical Specifications
Resistance
10mohm
Resistor Technology
Metal Alloy
Product Width
1.6mm
Qualification
-
Product Range
LVK Series
Product Length
3.2mm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
