Print Page
486 In Stock
Need more?
486 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.900 (CNY1.017) |
| 2000+ | CNY0.882 (CNY0.9967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.44 (CNY3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoJR0805X35ECopy
Manufacturer Standard Lead Time6 weeks
Order Code3217384
Product RangeJR Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Plate
Power Rating245mW
Current Rating35A
Resistor MountingSurface Mount Device
Product RangeJR Series
Product Length2.01mm
Product Width1.25mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
245mW
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.35mm
Operating Temperature Max
150°C
Resistor Technology
Metal Plate
Current Rating
35A
Product Range
JR Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027

