Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE HVC2512T1006JET SMD Chip Resistor, 100 Mohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/2420560-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoHVC2512T1006JETCopy
Order Code2420583
Product RangeHVC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoHVC2512T1006JETCopy
Order Code2420583
Product RangeHVC Series
Technical Datasheet
Resistance100Mohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeHVC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.3mm
Product Width3.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HVC series from Ohmite are precision high-value high-voltage wraparound chip resistors. The resistance range includes 100Kohm to 1Tohm with 0.25% to 30% tolerance. It features low temperature and voltage dependency (low TCR and VCR) and wraparound terminals. Suitable for high vacuum applications.
- 0402, 0603, 0805, 1206, 2512, 4020 sizes
- High working voltage up to 3000V
- Nickel-barrier/matte tin contact area
- Power rating up to 1500W
- 25ppm, 50ppm, 100ppm, 250ppm, 500ppm, 1000ppm, 2000ppm TCR
- Operating temperature range from -55°C to +155°C
- High voltage resistor
Technical Specifications
Resistance
100Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
HVC Series
Voltage Rating
3kV
Product Width
3.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171
