Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE HVC0603N1007KET SMD Chip Resistor, 1 Gohm, ± 10%, 100 mW, 0603 [1608 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/2427325-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoHVC0603N1007KETCopy
Order Code
Re-Reel2427337RL
Cut Tape2427337
Product RangeHVC Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoHVC0603N1007KETCopy
Order Code
Re-Reel2427337RL
Cut Tape2427337
Product RangeHVC Series
Technical Datasheet
Resistance1Gohm
Resistance Tolerance± 10%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeHVC Series
Temperature Coefficient± 1000ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1Gohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
HVC Series
Voltage Rating
150V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 10%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 1000ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
