Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE HVC0402E5006KET SMD Chip Resistor, 500 Mohm, ± 10%, 50 mW, 0402 [1005 Metric], Thick Film, High Voltage](https://www.element14.cn/productimages/standard/en_GB/2427325-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoHVC0402E5006KETCopy
Order Code
Re-Reel2427325RL
Cut Tape2427325
Product RangeHVC Series
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoHVC0402E5006KETCopy
Order Code
Re-Reel2427325RL
Cut Tape2427325
Product RangeHVC Series
Technical Datasheet
Resistance500Mohm
Resistance Tolerance± 10%
Power Rating50mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeHVC Series
Temperature Coefficient± 500ppm/°C
Voltage Rating60V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
500Mohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
HVC Series
Voltage Rating
60V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2023)
Resistance Tolerance
± 10%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 500ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149
