Print Page
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.640 (CNY91.1232) |
| 3+ | CNY73.260 (CNY82.7838) |
| 5+ | CNY65.870 (CNY74.4331) |
| 10+ | CNY58.480 (CNY66.0824) |
| 20+ | CNY49.540 (CNY55.9802) |
| 50+ | CNY40.600 (CNY45.878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.64 (CNY91.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoHS50 150R FCopy
Manufacturer Standard Lead Time67 weeks
Order Code4044237
Product RangeHS Series
Technical Datasheet
Resistance150ohm
Product RangeHS Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length49.1mm
Product Width28mm
Product Height14.8mm
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-PRF-18546
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
150ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
49.1mm
Product Height
14.8mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 1%
Voltage Rating
1.25kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
28mm
Operating Temperature Min
-
Qualification
MIL-PRF-18546
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025

