Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoHS50 120R JCopy
Order Code4044234
Product RangeHS Series
Technical Datasheet
Resistance120ohm
Product RangeHS Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length49.1mm
Product Width28mm
Product Height14.8mm
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-PRF-18546
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
120ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
49.1mm
Product Height
14.8mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.25kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
28mm
Operating Temperature Min
-
Qualification
MIL-PRF-18546
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025

