Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE FCSL90R010FER SMD Current Sense Resistor, 0.01 ohm, FCSL Series, 3518 Wide [9045 Metric], 4 W, ± 1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/4045289-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoFCSL90R010FERCopy
Manufacturer Standard Lead Time51 weeks
Order Code4045365
Product RangeFCSL Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.660 (CNY21.0858) |
| 50+ | CNY9.300 (CNY10.509) |
| 100+ | CNY8.310 (CNY9.3903) |
| 250+ | CNY7.520 (CNY8.4976) |
| 500+ | CNY7.130 (CNY8.0569) |
| 1000+ | CNY6.110 (CNY6.9043) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.66 (CNY21.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL90R010FERCopy
Manufacturer Standard Lead Time51 weeks
Order Code4045365
Product RangeFCSL Series
Technical Datasheet
Resistance0.01ohm
Product RangeFCSL Series
Resistor Case / Package3518 Wide [9045 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length4.5mm
Product Width8.9mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
3518 Wide [9045 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
8.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
4W
Resistor Technology
Metal Foil
Product Length
4.5mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
