Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoEBWA-MR0005FETCopy
Order Code2366740
Product RangeEBW Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoEBWA-MR0005FETCopy
Order Code2366740
Product RangeEBW Series
Technical Datasheet
Resistance500µohm
Product RangeEBW Series
Resistor Case / PackageSMD
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyManganin
Temperature Coefficient± 75ppm/°C
Product Length10.5mm
Product Width5mm
Product Height0.88mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
EBW Series
Power Rating
5W
Resistor Technology
Manganin
Product Length
10.5mm
Product Height
0.88mm
Operating Temperature Max
170°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000554
