Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoDA-T263-101E-TRCopy
Order Code2097702
Product RangeD
Technical Datasheet
Thermal Resistance-
Packages CooledTO-263
External Width - Metric12.7mm
External Height - Metric10.16mm
External Length - Metric25.91mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.5"
External Height - Imperial0.4"
External Length - Imperial1.02"
External Diameter - Imperial-
Product RangeD
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DA-T263-101E is a 12.7 x 25.91 x 10.16mm Heat Sink made of aluminium with black anodized finish. This series heat sink provides an innovative solution for SMD compatible semiconductors and resistors. The unique design combines tin plated, solderable rods with an aluminium extruded heat sink body. The rods (or "rollers") are mated mechanically to the heat sink by forging to reduce the thermal resistance between the heat sink body and the solderable feet. This heat sink is specifically designed for use with TO-263 device.
Applications
Industrial
Technical Specifications
Thermal Resistance
-
External Width - Metric
12.7mm
External Length - Metric
25.91mm
Heat Sink Material
Aluminium
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-263
External Height - Metric
10.16mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
1.02"
Product Range
D
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00589

