
Product Information
Product Overview
The C300K2R0E is a Corrib® Resistor designed to withstand frequent start-stop cycles characteristic of motor starting, dynamic braking and other similar applications. Tubular ceramic core. Corribs® are manufactured with corrugated resistive wire. To accelerate cooling, the wire is securely fused to the ceramic core by the protective vitreous enamel coating to improve durability. Corrib resistors are hollow-core units which can be securely fastened to chassis surfaces with thru bolts and brackets. Designed for equipment requiring low resistance loads at low ohmic values and high current capacity. Power rating of 300W and temperature coefficient of ±400ppm/°C.
- Ribbed construction aids in rapid cooling
- High Power Resistor
Technical Specifications
2ohm
300W
Solder Lug
Wirewound
High Power
215.9mm
-
-
No SVHC (27-Jun-2024)
Corrib 280 Series
± 10%
-
± 400ppm/°C
Panel Mount
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
