Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoBAB11601R00KE.Copy
Order Code2790562
Product RangeBA Series
Technical Datasheet
Resistance1ohm
Product RangeBA Series
Power Rating500W
Resistance Tolerance± 10%
Resistor TerminalsWire Leaded
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length160mm
Product Width95mm
Product Height30mm
Operating Temperature Min-
Operating Temperature Max385°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
1ohm
Power Rating
500W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
160mm
Product Height
30mm
Operating Temperature Max
385°C
SVHC
No SVHC (17-Jan-2023)
Product Range
BA Series
Resistance Tolerance
± 10%
Voltage Rating
1kV
Temperature Coefficient
-
Resistor Mounting
Panel Mount
Product Width
95mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.875433

