Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoB20J50KE.Copy
Order Code1129374
Product RangeB20 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoB20J50KE.Copy
Order Code1129374
Product RangeB20 Series
Technical Datasheet
Resistance50kohm
Product RangeB20 Series
Power Rating20W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyCeramic
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Product Diameter11.11mm
Product Length50.8mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
50kohm
Power Rating
20W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
50.8mm
Operating Temperature Min
-
Qualification
-
Product Range
B20 Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 260ppm/°C
Product Diameter
11.11mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011114
