Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoALX25W1K00BETCopy
Order Code4222164
Product RangeALX Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOHMITE
Manufacturer Part NoALX25W1K00BETCopy
Order Code4222164
Product RangeALX Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating6W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeALX Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Resistance
1kohm
Power Rating
6W
Resistor Technology
Thin Film
Product Range
ALX Series
Voltage Rating
100V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
Boric acid (14-Jun-2023)
Resistance Tolerance
± 0.1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
