Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoALX12W49R9BETCopy
Order Code4222162
Product RangeALX Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOHMITE
Manufacturer Part NoALX12W49R9BETCopy
Order Code4222162
Product RangeALX Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 0.1%
Power Rating2W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeALX Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length3.05mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Resistance
49.9ohm
Power Rating
2W
Resistor Technology
Thin Film
Product Range
ALX Series
Voltage Rating
100V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
Boric acid (14-Jun-2023)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
