Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No41F3K0E.Copy
Order Code1762179
Product Range40 Series
Technical Datasheet
Resistance3kohm
Product Range40 Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating150V
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Power
Product Diameter3.2mm
Product Length11.1mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
3kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
11.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
40 Series
Resistance Tolerance
± 1%
Voltage Rating
150V
Temperature Coefficient
± 20ppm/°C
Product Diameter
3.2mm
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000273

