Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No15FR010E
Order Code1633924
Product Range10 Series
Technical Datasheet
Resistance0.01ohm
Product Range10 Series
Power Rating5W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 260ppm/°C
Product Length23.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 15FR010E is a 0.01Ω 5W 2-terminal through-hole mounting axial wire element Current Sense Resistor is specifically designed for low-resistance applications requiring the highest accuracy and temperature stability. Based on 25°C free air rating power rating and 5 times rated wattage for 5-second overload.
- Low inductance
- Fixed resistance measuring point M
- Silicone moulding compound encapsulation
- -55 to 275°C Temperature range
- High Power Resistor
Technical Specifications
Resistance
0.01ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 260ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
10 Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
23.8mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003188

