Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOZ-SS-124LCopy
Manufacturer Standard Lead Time16 weeks
Order Code4337593
Product RangeOZ Series
Your Part Number
241 In Stock
Need more?
241 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.880 (CNY40.5444) |
| 10+ | CNY34.330 (CNY38.7929) |
| 25+ | CNY32.240 (CNY36.4312) |
| 50+ | CNY29.810 (CNY33.6853) |
| 100+ | CNY28.060 (CNY31.7078) |
| 250+ | CNY25.900 (CNY29.267) |
| 500+ | CNY23.480 (CNY26.5324) |
| 1000+ | CNY22.330 (CNY25.2329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.88 (CNY40.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOZ-SS-124LCopy
Manufacturer Standard Lead Time16 weeks
Order Code4337593
Product RangeOZ Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeOZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.1kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Contact Voltage VDC
24V
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
OZ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
